ABB S802C Miniature Circuit Breaker, 2-Pole, 10A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-532
Mfr. Part No.:
2CCS882001R0427
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

415V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Series

S802C

Terminal Type

Cage Type

IP Rating

IP20

Width

54mm

Depth

82.5mm

Height

95mm

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1

COO (Country of Origin):
CH
The ABB high performance MCB is a 2-pole circuit breaker with a K-Characteristic and a rated current of 10 A. Designed for voltage up to 254/440V, it offers overload and short circuit protection. With approvals from IEC/EN standards, this MCB is suitable for residential, commercial, and industrial applications, ensuring the safety of your electrical systems.

2-pole High Performance Circuit Breaker with K-Characteristic

Rated Current of 10 A for voltage up to 254/440V

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Maximum breaking capacity of 25kA at 240 or 415 V

Extensive range of accessories available for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy