ABB S802C Miniature Circuit Breaker, 2-Pole, 20A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-531
Mfr. Part No.:
2CCS882001R0487
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type K

Rated AC Voltage

415V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Series

S802C

Terminal Type

Cage Type

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, UL 1077, IEC/EN 60898-1

Depth

82.5mm

Height

95mm

Width

54mm

COO (Country of Origin):
CH
The ABB high performance MCB is a 2-pole circuit breaker with K-Characteristic, suitable for various applications. It offers excellent current limiting capabilities, with a maximum breaking capacity of 25kA at 240/415V. The device is compliant with international standards like IEC/EN 60898-1 and IEC/EN 60947-2, making it suitable for residential, commercial, and industrial use.

Cage terminal design for easy installation

Thermal tripping mechanism for overload protection

Electromechanic tripping mechanism for short circuit protection

Fast arc extinction for increased safety

Extensive range of accessories available for added convenience

RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy