ABB S801C Miniature Circuit Breaker, 1-Pole, 63A, Type C, 400V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-812
Mfr. Part No.:
2CCS881001R0634
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S801C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1 and IEC/EN 60947-2

Width

27mm

Height

95mm

Depth

82.5mm

Reset Actuator Type

I/O Actuator

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
CH
The ABB high-performance MCB is a 1-pole circuit breaker with C-characteristic, designed for both residential and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it ensures reliable protection against overloads and short circuits. Compliant with IEC/EN standards, this MCB offers exceptional safety features for a wide range of applications.

1-pole High Performance Circuit breaker with C-characteristic

Rated current of 63 A with a maximum breaking capacity of 25kA at 240 or 415 V

Current limiting device with thermal and electromechanical tripping mechanisms

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards for versatile use

Fast arc extinction for added security and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy