ABB S801C Miniature Circuit Breaker, 1-Pole, 40A, Type C, 400V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-797
Mfr. Part No.:
2CCS881001R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S801C

Terminal Type

Cage Terminal

IP Rating

IP20

Width

27mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

82.5mm

Height

95mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB High Performance MCB is a 1-pole circuit breaker with C-characteristic and a rated current of 40 A. It offers overload protection with thermal tripping mechanism and short circuit protection with an electromechanic tripping mechanism. Compliant with IEC/EN standards, it has a maximum breaking capacity of 25kA at 240/415V, suitable for residential, commercial, and industrial applications worldwide.

2-pole circuit breaker with C-characteristic

Thermal tripping mechanism for overload protection

Electromechanic tripping mechanism for short circuit protection

Compliant with IEC/EN standards for safety

Maximum breaking capacity of 25kA at 240 or 415 V

Rated current of 40 A for various applications

Fast arc extinction for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy