ABB 2CCS Miniature Circuit Breaker, 4-Pole, 100A, 50 kA Breaking Capacity
- RS Stock No.:
- 140-813
- Mfr. Part No.:
- 2CCS864002R0637
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 140-813
- Mfr. Part No.:
- 2CCS864002R0637
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Breaking Capacity | 50kA | |
| Series | 2CCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Breaking Capacity 50kA | ||
Series 2CCS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The ABB Circuit Breaker is a high-performance, 4-pole circuit breaker with a K-Characteristic and a rated current of 100 A. It features ring tongue terminals and is designed for current limiting with a maximum breaking capacity of 50kA at 240/415V, suitable for voltages up to 400/690V and DC applications. Equipped with both thermal and electromechanical tripping mechanisms, it provides reliable overload and short circuit protection. Compliant with IEC/EN 60947-2, this breaker is ideal for industrial use and comes with global approvals. Its fast arc extinction and extensive accessory options enhance operational security and convenience.
Rated Current of 100 A
50kA Breaking Capacity
Dual Tripping Mechanisms
Suitable for DC Applications
Related links
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB S800 2CCS Miniature Circuit Breaker 6A 240V ac AC, 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB XT3N Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric Multi9 Acti9 NG125 Miniature Circuit Breaker 100A 500V ac AC 50 kA