ABB 2CCS Miniature Circuit Breaker, 2-Pole, 125A, 50 kA Breaking Capacity
- RS Stock No.:
- 140-725
- Mfr. Part No.:
- 2CCS862001R1647
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€552.24
(exc. VAT)
€679.26
(inc. VAT)
- RS Stock No.:
- 140-725
- Mfr. Part No.:
- 2CCS862001R1647
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Breaking Capacity | 50kA | |
| Series | 2CCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Breaking Capacity 50kA | ||
Series 2CCS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The ABB MCB features a 2 pole, 125A rated current capability. This S800S series DC range with cage terminal, UC-K characteristic MCBs are engineered for protection and control of the circuits like motors, transformer and auxiliary circuits when a high breaking capacity is required. This MCBs are useful when selectivity is needed vs an MCCB or back up vs other MCBs wired downstream.
No nuisance tripping
Overloads and short circuit protection
Compliance to IEC/EN 60947-2 standard
Highly sensitive thermostatic bimetal trip
Related links
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 100A, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V dc DC, 50 kA Breaking Capacity
- ABB S800 S800 Miniature Circuit Breaker 125A 750 V DC, 50 kA Breaking Capacity
- ABB S800 2CCS Miniature Circuit Breaker 6A 240V ac AC, 50 kA Breaking Capacity
- ABB XT3N Molded Case Circuit Breaker 4-Pole 125A Fixed
