ABB S801C Miniature Circuit Breaker, 1-Pole, 16A, Type D, 400V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-839
Mfr. Part No.:
2CCS881001R0161
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

25kA

Mount Type

DIN Rail

Series

S801C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1

Depth

82.5mm

Width

27mm

Height

95mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance MCB is a 1-pole circuit breaker with a D-characteristic and a rated current of 16 A. It offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection, complying with IEC/EN standards. With a maximum breaking capacity of 25kA at 240/415V, it is suitable for residential, commercial, and industrial applications. MCB ensures the safety of your application with its fast arc extinction technology.

1-pole High Performance Circuit breaker with D-characteristic

Rated current of 16 A with a maximum breaking capacity of 25kA at 240 or 415 V

Thermal and electromechanical tripping mechanisms for overload and short circuit protection

Complies with IEC/EN standards for residential commercial and industrial applications

Fast arc extinction technology for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy