ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 246-2479
- Mfr. Part No.:
- 2CCS571001R0164 S401M-C16
- Manufacturer:
- ABB
Subtotal (1 unit)*
€35.64
(exc. VAT)
€43.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.64 |
*price indicative
- RS Stock No.:
- 246-2479
- Mfr. Part No.:
- 2CCS571001R0164 S401M-C16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Depth | 82mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Depth 82mm | ||
Height 91mm | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 16A Current Rating, 25kA Breaking Capacity (at Maximum Voltage Rating) - 2CCS571001R0164 S401M-C16
This MCB offers effective short circuit protection suitable for both commercial and industrial environments. With a breaking capacity of 25kA at the maximum voltage rating, it ensures safety and stability in electrical systems. Its versatile compatibility makes it a vital component in contemporary electrical installations. The lever reset actuator simplifies usability while maintaining circuit integrity during fault conditions.
Features & Benefits
• Incorporates type C tripping characteristics for specific current requirements
• Designed for DIN rail mounting to facilitate installation
• Provides short circuit protection for connected devices
• Utilises thermal electromechanical tripping mechanisms for consistent performance
• Compact dimensions allow for efficient use of space in electrical cabinets
• Suitable for use in both commercial and industrial sectors
Applications
• Utilised in industrial machinery to enhance operational safety
• Employed in commercial premises to safeguard critical circuits
• Ideal for electrical panels that require space-saving solutions
• Compatible with various automation systems for added dependability
What is the recommended installation method for this product?
It is designed for straightforward installation via DIN rail mounting.
How do I reset the circuit breaker after a trip?
The device can be easily reset using the lever actuator.
Can this circuit breaker handle multiple applications?
Yes, it is appropriate for various commercial and industrial settings.
What should I do if I experience frequent tripping?
Frequent tripping may indicate an electrical fault; consulting a qualified electrician is advisable.
Is this device compatible with other circuit protection devices?
It can be integrated with various protective devices depending on the electrical system design.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity