ABB S202L Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 200-325
- Mfr. Part No.:
- 2CDS242701R0164
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-325
- Mfr. Part No.:
- 2CDS242701R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Series | S202L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Series S202L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S202L Series MCB, 16A Current Rating, 2 Poles - 2CDS242701R0164
This is an MCB designed to deliver robust protection in electrical installations. This 2 Pole Miniature Circuit Breaker operates at a current rating of 16A, ensuring reliable performance for various applications. With dimensions of 35mm in width and 69mm in both length and depth, it easily fits standard DIN Rails for efficient mounting. The high breaking capacity of 6 kA ensures effective interruption of fault currents, making it a reliable choice for protecting home and industrial electrical systems.
Features & Benefits
• Tripping characteristics of Type C handle overloads effectively
• Rated for 400V AC, ensuring compatibility with standard circuits
• Screw terminal connections allow easy and secure installation
• High breaking capacity of 6 kA manages significant fault currents
• Energy limiting class enhances system protection against surges
• Suitable for a wide range of electrical applications due to its robust design
Applications
• Used in residential electrical installations for main protection
• Ideal for commercial environments requiring circuit overload protection
• Commonly fitted in industrial machinery for equipment safety
• Perfect for automation systems where reliability is crucial
• Employed in motor load circuits to safeguard against start-up currents
What type of connections does this circuit breaker support?
It features screw terminals that facilitate straightforward and reliable connections to wiring, ensuring secure contact in various settings.
How does it perform under fault conditions?
With a breaking capacity of 6 kA at 400V AC, it effectively interrupts fault currents to protect downstream circuits from damage.
What environments can this circuit breaker operate in?
It operates within a temperature range of -25°C to +55°C, making it suitable for diverse environmental conditions in both residential and industrial applications.
What is the expected electrical endurance of this circuit breaker?
It has an electrical endurance rated for 20,000 AC cycles, ensuring long-term reliability and reducing the need for frequent replacements.
Related links
- ABB S202L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking