ABB S202L Miniature Circuit Breaker, 2-Pole, 32A, Type C, 400V ac AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-073
Mfr. Part No.:
2CDS242701R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Series

S202L

Terminal Type

Screw

IP Rating

IP40

Width

35mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Height

88mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for reliability and performance in contemporary electrical applications. Designed to safeguard circuits with a robust tripping characteristic C, it excels in environments needing dependable overcurrent protection. This circuit breaker not only ensures operational safety but also offers versatility with its straightforward installation on DIN rails. The device demonstrates outstanding endurance with a rated service short-circuit breaking capacity and exceptional resistance to environmental conditions, including temperature fluctuations and vibrations.

Environmentally friendly with compliance to RoHS and REACH directives

Features a robust toggling actuator for user-friendly switch operation

Capable of withstanding extreme operational temperatures

Resistant to vibrations and shocks, ensuring longevity in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy