ABB S200L Miniature Circuit Breaker, 2-Pole, 25A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-698
- Mfr. Part No.:
- 2CDS242701R0254
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-698
- Mfr. Part No.:
- 2CDS242701R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S200L | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S200L | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200L Series Miniature Circuit Breaker, 25A Current, 400V ac Rated Voltage - 2CDS242701R0254
This miniature circuit breaker provides overcurrent protection for single-phase and two-phase installations, designed for DIN-rail mounting and manual reset via a toggle actuator. It operates within common low-voltage distribution systems and is suitable where selective tripping and Compact switching are required.
Features and Benefits:
• 6 kA breaking capacity limits fault-energy exposure
• Type C tripping offers selective response to inrush currents
• Screw-terminal design ensures secure conductor connection
• Toggle reset allows straightforward manual reclosure
• IP20/IP40 protection levels permit controlled-access environments
• Type C tripping offers selective response to inrush currents
• Screw-terminal design ensures secure conductor connection
• Toggle reset allows straightforward manual reclosure
• IP20/IP40 protection levels permit controlled-access environments
Applications
• Suitable for domestic distribution boards requiring Compact protection
• Ideal for light-commercial switchgear on DIN rails
• Used with two-pole circuits needing coordinated isolation
• Can be used for protecting motor circuits with moderate inrush
• Suitable for installations complying with IEC/EN switching standards
• Ideal for light-commercial switchgear on DIN rails
• Used with two-pole circuits needing coordinated isolation
• Can be used for protecting motor circuits with moderate inrush
• Suitable for installations complying with IEC/EN switching standards
What pole configuration does it provide?
It is supplied as a two-pole device enabling simultaneous isolation of both conductors.
Which mounting method is required for installation?
It clips onto a standard DIN rail for Rapid panel assembly and secure retention.
What Terminal arrangement is used for conductor connection?
Incoming and outgoing conductors are fastened using screw terminals designed for routine wiring practices.
Which standards govern its design and testing?
It is manufactured to comply with recognised IEC/EN specifications for low-voltage circuit protection.
How does its tripping characteristic affect selectivity?
The Type C characteristic delays tripping under short-duration inrush, supporting selective coordination with upstream devices.
Related links
- ABB S202L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity