ABB S202L Miniature Circuit Breaker, 2-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 201-387
- Mfr. Part No.:
- 2CDS242701R0204
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-387
- Mfr. Part No.:
- 2CDS242701R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S202L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1 IEC/EN 60947-2 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S202L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1 IEC/EN 60947-2 | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S202L Series MCB, 20A Current Rating, 2 Poles - 2CDS242701R0204
This MCB is a Type C circuit breaker designed for robust electrical circuit protection. With a current rating of 20A and capable of handling a rated AC voltage of 400V, it efficiently safeguards circuits against overloads and short circuits. The compact design measures 35mm in width and 69mm in depth, making it ideal for installation on DIN rails in various applications.
Features & Benefits
• Type C tripping characteristic enhances fault detection accuracy
• Rated short-circuit breaking capacity of 6kA ensures reliable operation
• Designed for easy installation on standard DIN rail systems
• Screw terminals provide secure connections for diverse wiring configurations
• Operating temperature range accommodates varied environmental conditions
• High insulation voltage rating supports safe electrical operation
Applications
• Used for protecting electrical circuits in industrial settings
• Suitable for residential power distribution systems
• Ideal for automation and control panel installations
• Utilised in commercial electrics for circuit reliability
• Works effectively with various electrical devices and equipment
How does the tripping characteristic enhance circuit protection?
The Type C tripping characteristic is designed for situations where there are moderate inrush currents, making it beneficial for inductive loads such as motors or transformers. This allows the circuit breaker to avoid nuisance tripping while still providing effective overload protection.
What is the rated short-circuit breaking capacity and its importance?
The rated short-circuit breaking capacity of this device is 6kA at 400V, which indicates its ability to safely interrupt fault currents. This capacity is essential for protecting downstream electrical components from potential damage during fault conditions.
Is this circuit breaker suitable for outdoor applications?
This MCB is designed for indoor use, with an IP20 degree of protection. It should be installed in an environment that protects it from moisture, dust, and other adverse conditions typically found outdoors.
What type of connections does this circuit breaker support?
The circuit breaker features screw terminals, which allow for reliable wire connections. This design is compatible with various cable types, ensuring flexibility in installation and connection options.
Related links
- ABB S202L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S202L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity