ABB System Pro M Compact SU200 MR Circuit Breaker, 3-Pole, 20A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-845
- Mfr. Part No.:
- 2CDS273347R0487
- Manufacturer:
- ABB
Subtotal (1 unit)*
€400.08
(exc. VAT)
€492.10
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.08 |
*price indicative
- RS Stock No.:
- 200-845
- Mfr. Part No.:
- 2CDS273347R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 489CSA .. . 5 IECEN 60947 | |
| Height | 115mm | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Depth 69mm | ||
Standards/Approvals UL 489CSA .. . 5 IECEN 60947 | ||
Height 115mm | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a part of the renowned System pro M compact range which stands as a testament to advanced engineering and reliability. Designed specifically for ring tongue applications in accordance with UL 489 standards, it guarantees optimal performance even in the most demanding environments. The integrated captive connecting screws not only ease the setup process but also enhance safety by reducing the risk of loose connections. The unit's robust protection features and durability further instil confidence, making it an ideal choice for both new installations and replacements.
Compact footprint allowing for efficient space usage in installations
Ease of installation on standard DIN rails
High breaking capacity to handle fault conditions effectively
User friendly terminal design facilitates quicker and easier installations
Streamlined installation process, saving valuable time
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 500mA 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity