ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 20A, Type K, 400V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-882
- Mfr. Part No.:
- 2CDS272347R0487
- Manufacturer:
- ABB
Subtotal (1 unit)*
€264.71
(exc. VAT)
€325.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.71 |
*price indicative
- RS Stock No.:
- 203-882
- Mfr. Part No.:
- 2CDS272347R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 71mm | |
| Height | 115mm | |
| Standards/Approvals | CE, CMRT, CSA . . 5, eClass, ETIM, IDEA Granular Category Code (IGCC), IECEN 60947, REACH, RoHS, SCIP, UKCA, UL, UL 489, UNSPSC, WEEE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Depth 71mm | ||
Height 115mm | ||
Standards/Approvals CE, CMRT, CSA . . 5, eClass, ETIM, IDEA Granular Category Code (IGCC), IECEN 60947, REACH, RoHS, SCIP, UKCA, UL, UL 489, UNSPSC, WEEE | ||
- COO (Country of Origin):
- DE
The ABB circuit breaker delivers high performance and versatility for a range of applications, featuring advanced technology and robust construction. It seamlessly integrates with UL and CSA approved components within the System pro M compact range. The device is designed for efficient installation with integrated captive screws and ring tongue terminals.
Exceptional overload protection with thermal and electromagnetic release mechanisms
Supports multiple pole configurations for versatile electrical distribution
Rugged housing withstands demanding environmental conditions
Quick and easy DIN rail mounting simplifies installation
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 32A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity