ABB System Pro M Compact S201M MCB, 1+N, 500mA Curve C, 230V AC, 60V DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-845
- Mfr. Part No.:
- 2CDS271103R0984
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.75
(exc. VAT)
€95.63
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.75 |
*price indicative
- RS Stock No.:
- 203-845
- Mfr. Part No.:
- 2CDS271103R0984
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1+N | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 15 kA | |
| Range | System Pro M Compact | |
| Series | S201M | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1+N | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 15 kA | ||
Range System Pro M Compact | ||
Series S201M | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers exceptional electrical protection for a variety of applications, ensuring each installation is both safe and reliable. Designed for 1+N operation, it employs advanced dual tripping mechanisms for optimal overload and short circuit protection. With a robust design and compliance with stringent IEC/EN standards, this product is universally applicable in residential, commercial, and industrial environments. Not only does it provide peace of mind through its high breaking capacity, but it also promotes sustainability through its recyclable components, allowing for environmentally conscious practices in installation and maintenance.
Supports flexible installation with multiple mounting options
Engineered with user-friendly indicators for easy status visibility
Designed to accommodate a wide variety of connection types for versatility
Exemplifies robust endurance with a high number of operational cycles
Fits seamlessly within space-constrained environments without sacrificing performance
Certified to rigorous international standards for reliability and safety
Engineered with user-friendly indicators for easy status visibility
Designed to accommodate a wide variety of connection types for versatility
Exemplifies robust endurance with a high number of operational cycles
Fits seamlessly within space-constrained environments without sacrificing performance
Certified to rigorous international standards for reliability and safety
Related links
- ABB System Pro M Compact S200M MCB 500mA Curve D 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 8A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 50A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 10A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 32A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 63A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 3A Curve C 60V DC, 15 kA Breaking Capacity
- ABB System Pro M Compact S200M MCB 25A Curve C 60V DC, 15 kA Breaking Capacity
