Schneider Electric Acti9 A9F0 Miniature Circuit Breaker, 3-Pole, 13A, Type C, 440V ac AC, 180 V dc DC, 10 kA Breaking
- RS Stock No.:
- 212-170
- Mfr. Part No.:
- A9F07313
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€144.50
(exc. VAT)
€177.74
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.50 |
*price indicative
- RS Stock No.:
- 212-170
- Mfr. Part No.:
- A9F07313
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 180V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | A9F0 | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Standards/Approvals | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 180V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series A9F0 | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP20 | ||
Height 91mm | ||
Depth 78.5mm | ||
Width 54mm | ||
Standards/Approvals EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature Circuit Breaker is suitable for both DC and AC networks, offering reliable overcurrent protection with thermal-magnetic trip unit technology. It is primarily used for distribution applications and complies with international standards, including IEC 60898-1, EN 60898-1, IEC 60947-2, and EN 60947-2. The MCB features a contact position indicator for easy status monitoring and uses a toggle control type. It has a rated insulation voltage of 500 V AC at 50/60 Hz, as per EN 60947-2 standards. The device operates within an ambient temperature range of -35 to 70°C, making it suitable for a wide range of environments.
DIN rail mounting
20000 cycles of mechanical durability
IP20 rated conforming to IEC 60529
Related links
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 6A 230V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 2A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking
