Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 5A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-521
- Mfr. Part No.:
- 102083 FAZ-C5/1-NA
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€142.85
(exc. VAT)
€175.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.85 | €71.425 |
*price indicative
- RS Stock No.:
- 243-521
- Mfr. Part No.:
- 102083 FAZ-C5/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA, IECEN 60947, UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals CSA, IECEN 60947, UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers unparalleled protection for electrical circuits, tailored specifically for North American standards. This robust device is designed to interrupt electrical flow in the event of overloads or short circuits, ensuring safety and reliability in diverse applications. Equipped with a tripping characteristic of C, this circuit breaker provides precise response times, safeguarding sensitive equipment from damage while enhancing overall operational efficiency.
Complies with multiple international safety certifications
Compact dimensions facilitate easy integration into existing systems
Ensures finger and hand touch safety with advanced terminal protection
Supports both AC and DC voltage ratings enhancing operational flexibility
Easy mounting on top hat rails streamlines installation
Provides reliable performance with a lifespan of up to 20000 operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton Moeller 278554 Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
