Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-162
- Mfr. Part No.:
- 142483 FAZT-D32/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.60
(exc. VAT)
€104.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.60 |
*price indicative
- RS Stock No.:
- 240-162
- Mfr. Part No.:
- 142483 FAZT-D32/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is an innovative miniature circuit breaker designed for industrial and advanced commercial applications. This exceptional product offers reliability and efficiency, capable of handling a rated current of 32 A. With its compact dimensions, the FAZ T is engineered to fit seamlessly into any electrical setup while maintaining strong performance under various conditions. The device features a tripping characteristic of D, making it suitable for applications with high inrush currents. Enhanced with a degree of protection rated at IP20, the FAZ T is created to ensure safety and durability. Additionally, it complies with international standards, reinforcing its quality and dependability. Built to meet the demands of professional environments, this circuit breaker exemplifies Eaton's commitment to excellence and innovation in electrical solutions.
Compact design facilitating ease of installation in tight spaces
Reliable performance for both industrial and commercial electrical systems
Designed to handle high inrush currents with confidence
Robust construction ensures longevity and sustained operational efficiency
Compliant with RoHS directives ensuring an environmentally friendly choice
Quick attachment method allows for efficient mounting and maintenance
Versatile compatibility with various conductor sizes and types
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 32A 240V ac AC 25 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
