Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-986
- Mfr. Part No.:
- 240819 FAZT-D16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.96
(exc. VAT)
€84.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.96 |
*price indicative
- RS Stock No.:
- 254-986
- Mfr. Part No.:
- 240819 FAZT-D16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC/EN 60947-2, IEC 61373 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC/EN 60947-2, IEC 61373 | ||
Depth 70.5mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is engineered for superior performance and reliability in industrial and advanced commercial applications. Designed with the needs of modern electrical systems in mind, it boasts a single pole configuration with a robust tripping characteristic suitable for high load conditions. This MCB not only protects against overloads and short circuits but also ensures long lasting durability with an impressive lifespan in both mechanical and electrical operations. Its compact dimensions allow for easy integration into various panel configurations, making it a versatile solution for electrical installers seeking efficiency without compromising on safety. The product adheres to strict compliance standards, ensuring peace of mind for rigorous operational environments.
Designed for quick attachment with multiple latch positions for versatile mounting
Offers comprehensive protection with a rated short circuit breaking capacity suitable for high voltage environments
Features easy wiring with twin purpose terminals designed for both solid core and multi wired connections
Maintains safety standards through finger and hand touch safety enhancing user protection
Manufactured to comply with global standards ensuring effective performance in demanding conditions
Lifespan capabilities allow for extensive usage in varied operational settings reducing the need for frequent replacements
Incorporates innovative thermal management features to optimize performance under varying load conditions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
