Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 1-Pole, 50A, Type B, 230V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 244-674
- Mfr. Part No.:
- 174484 AZ-B50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€122.65
(exc. VAT)
€150.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.65 |
*price indicative
- RS Stock No.:
- 244-674
- Mfr. Part No.:
- 174484 AZ-B50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 90mm | |
| Width | 27mm | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 90mm | ||
Width 27mm | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for reliability and optimal performance in demanding environments. This device effectively protects electrical circuits by rapidly disconnecting in the event of an overload or fault condition. With a robust design, it is tailored for both industrial and advanced commercial applications, ensuring maximum safety and efficiency. Its compact size and lightweight construction offer versatility in installation, making it a preferred choice for panel builders.
Enhanced safety features protect against overload and short circuits
Suitable for use with multiple conductor types and sizes
Delivers high breaking capacity ensuring system integrity
Adheres to international standards for quality assurance
Designed for a wide range of operating temperatures
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 230V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC 25 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC 25 kA Breaking
