Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 16A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-442
- Mfr. Part No.:
- 101349 PLI-D16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.99
(exc. VAT)
€183.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.99 |
*price indicative
- RS Stock No.:
- 240-442
- Mfr. Part No.:
- 101349 PLI-D16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
Depth 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole - PLI MCB is designed for both residential and commercial applications, offering robust protection and reliability. Featuring a 16 A capacity, this three-pole plus neutral (3p+N) device ensures compliance with the latest standards, providing enhanced safety against overloads and short circuits. Its compact dimensions of 84 mm in length and 75.5 mm in height make it easy to integrate into various switchgear systems, helping to optimise space without compromising performance. The circuit breaker boasts a tripping characteristic of D, suitable for applications requiring high inrush currents. With a degree of protection rated at IP20 and a pollution degree of 2, it is engineered to operate effectively in a variety of environments, ensuring long-term durability and efficient heat dissipation.
Compact design allows for easy installation in limited spaces
High inrush current capability ensures reliable performance under varying loads
Built-in neutral switching enhances overall circuit protection
Durable construction guarantees longevity even in demanding environments
Conforms to RoHS regulations, ensuring environmental sustainability
Easy integration with various accessories and additional equipment
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
