Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-182
- Mfr. Part No.:
- 101342 PLI-C16/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.99
(exc. VAT)
€183.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.99 |
*price indicative
- RS Stock No.:
- 241-182
- Mfr. Part No.:
- 101342 PLI-C16/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE, EAN, EN 608981:019, EN 6000:018 | |
| Width | 70mm | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE, EAN, EN 608981:019, EN 6000:018 | ||
Width 70mm | ||
Height 75.5mm | ||
Depth 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a sophisticated miniature circuit breaker designed for efficient protection of residential and commercial applications. Engineered with advanced technology, it incorporates a robust tripping characteristic of 'C', ensuring swift response under overload conditions. With a rated current of 16 A and a high breaking capacity of 10 kA, this MCB guarantees superior circuit protection. The sleek dimensions of 84 mm in length, 75.5 mm in height, and 70 mm in width make it a versatile choice for various installations. Built to withstand harsh environmental conditions, it boasts an ambient operating temperature range from -25 °C to 75 °C, ensuring reliability. In line with modern compliance requirements, it conforms to RoHS standards, reinforcing its adherence to safety and environmental regulations. Explore unmatched peace of mind with this essential safety solution, crafted to protect your electrical installations.
Concurrently switches N-neutral for enhanced safety performance
Compact design fits seamlessly in diverse spaces
Integrated visual indicators enhance user awareness
Constructed for long-lasting durability in demanding environments
Environmentally conscious, adhering to RoHS compliance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
