Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 16A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-006
- Mfr. Part No.:
- 101307 PLI-D16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.12
(exc. VAT)
€94.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.12 |
*price indicative
- RS Stock No.:
- 244-006
- Mfr. Part No.:
- 101307 PLI-D16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole - PLI MCB is designed to provide superior protection for residential and commercial applications. Featuring a robust, two-pole design, this MCB effortlessly combines reliability and efficiency in a compact form factor. With a tripping characteristic of type D, it is engineered to handle high inrush currents, ensuring optimal performance in various electrical configurations. The device complies with the latest RoHS standards, affirming its commitment to sustainability. A conveniently designed plug-in terminal facilitates quick and easy installation, while its impressive ambient operating temperature range allows it to perform reliably in diverse environments. Whether you're upgrading your existing switchgear or embarking on new installations, this circuit breaker stands out for its reliability and compliance with European standards.
Compact two-pole design maximises space efficiency
Tripping characteristic type D accommodates high inrush currents
RoHS compliant, reflecting a commitment to environmentally responsible practices
Plug-in terminals facilitate hassle-free installation
Wide ambient operating temperature range ensures reliable performance in varied conditions
Designed for both residential and commercial electrical systems
Enhanced protection against short circuits with high breaking capacity
Robust construction provides longevity and consistent performance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
