Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 8A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-528
- Mfr. Part No.:
- 101248 PLI-B8/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.48
(exc. VAT)
€21.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.48 |
*price indicative
- RS Stock No.:
- 240-528
- Mfr. Part No.:
- 101248 PLI-B8/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a highly efficient miniature circuit breaker, meticulously designed to provide robust protection in residential and commercial applications. This device harnesses advanced technology to ensure reliable performance while accommodating various electrical configurations. With its compact form factor and plug-in terminal design, it offers seamless integration into existing setups. The product guarantees peace of mind with outstanding safety ratings and the capability to handle significant electrical loads. Its intelligent design not only enhances operational reliability but also promotes easy installation and maintenance. Elevate your circuit protection solutions with this dependable device, engineered to uphold safety and efficiency standards in diverse usage scenarios.
Compact and lightweight for easy installation
Designed to withstand high electrical loads while ensuring user safety
Suitable for both residential and commercial switchgear applications
Enhanced thermal management to prevent overheating in high-demand environments
Pollution degree rating of 2 ensures suitability in various settings
Reliable with IP20 degree of protection against dust ingress
Adaptable conductor cross-section for versatile wiring options
Built-in depth optimises space utilisation within electrical panels
Facilitates compliance with international safety standards easily
Supports both AC voltage types for flexible application use
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
