Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 10A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-190
- Mfr. Part No.:
- 101368 PLI-D10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€161.24
(exc. VAT)
€198.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.24 |
*price indicative
- RS Stock No.:
- 241-190
- Mfr. Part No.:
- 101368 PLI-D10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EN 6000:018, RoHS, CE, EAN, EN 608981:019 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EN 6000:018, RoHS, CE, EAN, EN 608981:019 | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI miniature circuit breaker is designed for enhanced safety and reliability in residential and commercial applications. This advanced device offers a plug-in terminal and a robust 10 A, four-pole configuration, featuring a D characteristic for optimal performance under varied loads. With a compact design, it ensures maximum space efficiency while delivering superior protection against electrical overloads and short circuits. The product is RoHS compliant and built to withstand challenging environmental conditions, making it a trusted choice in modern electrical installations. With a maximum ambient operating temperature of 75 °C, it's engineered to maintain operational integrity, ensuring peace of mind for consumers and professionals alike.
Compact design optimises space in electrical panels
Four-pole configuration allows for versatile applications
Designed for both residential and commercial usage
Compliant with RoHS standards for environmental safety
Offers plug-in terminals for quick and easy installation
D characteristic enables effective handling of high inrush currents
Robust construction ensures durability in challenging environments
Maximum ambient temperature of 75 °C enhances operational safety
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
