Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 16A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-165
- Mfr. Part No.:
- 101293 PLI-B16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.84
(exc. VAT)
€67.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.84 |
*price indicative
- RS Stock No.:
- 241-165
- Mfr. Part No.:
- 101293 PLI-B16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed specifically for residential and commercial applications, offering unparalleled reliability and safety. With a robust two-pole configuration, it provides efficient circuit protection while ensuring ease of installation thanks to its plug-in terminal feature. Engineered to deliver a tripping characteristic of B, this product adeptly manages overloads and short circuits, enhancing system resilience. Its compact design, measuring just 75.5mm in height and 35mm in width, makes it suitable for various switchgear setups. With superior environmental compliance, this miniature circuit breaker meets the stringent RoHS directives, making it an eco-friendly choice for modern electrical systems. Furthermore, it operates seamlessly within a temperature range of -25°C to 75°C, ensuring optimal performance even in challenging conditions. Invest in reliable protection and functionality with this essential component for your electrical system.
Compact design allows for versatile installation options
Robust two-pole configuration for enhanced circuit protection
Plug-in terminal feature streamlines setup and maintenance
Tripping characteristic ensures optimal response to overloads
RoHS compliance promotes sustainability and environmental responsibility
Widely applicable in both residential and commercial settings
Temperature tolerance supports performance in diverse environments
Engineered for reliable long-term use in electrical systems
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
