Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 2A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-178
- Mfr. Part No.:
- 101336 PLI-C2/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.28
(exc. VAT)
€215.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.28 |
*price indicative
- RS Stock No.:
- 241-178
- Mfr. Part No.:
- 101336 PLI-C2/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Width | 70mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Width 70mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a state-of-the-art miniature circuit breaker designed for both residential and commercial applications. This cutting-edge device ensures efficient power distribution while providing outstanding protection against overloads and short circuits. Equipped with a plug-in terminal for easy wiring, this circuit breaker is user-friendly and ideal for professionals seeking reliability and performance. Its compact design integrates seamlessly into modern electrical systems, making it a preferred choice for discerning users. Featuring an impressive temperature rating and excellent current-carrying capabilities, this MCB stands out with its enhanced safety features, ensuring peace of mind for homeowners and businesses alike. With its robust construction and compliance with international standards, this product is a testament to Eaton's commitment to quality and innovation in electrical solutions.
Designed for hassle-free installation with a user-friendly plug-in terminal
Offers reliable protection with advanced overload and short-circuit capabilities
Compact design fits easily in standard electrical enclosures
Exceptional thermal performance enhances its reliability in diverse applications
Robust build quality ensures longevity in challenging environments
Suitable for both residential and commercial electrical systems
High current-carrying capacity that adapts to demanding scenarios
Compliant with stringent international standards for added safety assurance
Concurrently switches N-neutral for improved functionality
Environmentally friendly design aligned with RoHS regulations
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
