Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-584
- Mfr. Part No.:
- 101272 PLI-B16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.46
(exc. VAT)
€53.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.46 |
*price indicative
- RS Stock No.:
- 248-584
- Mfr. Part No.:
- 101272 PLI-B16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is engineered for reliability and efficiency in residential and commercial environments. This miniature circuit breaker is designed to ensure optimal protection against electrical faults, featuring a 1-pole+N configuration with a B tripping characteristic. With a rated current of 16 A and a robust rated switching capacity of 10 kA in accordance with IEC/EN standards, it guarantees safety and performance under demanding conditions. The compact design, measuring just 75.5 mm in height and 35 mm in width, ensures it fits seamlessly into modern electrical systems. Its exceptional ambient temperature range from -25 °C to 75 °C allows for versatile application in various settings, while the IP20 degree of protection ensures suitability for indoor usage. The series also supports efficient wiring connectivity with multi-wired and solid-core options, making installations straightforward and flexible.
Designed for swift installation and ease of use
Offers robust protection against overcurrent and short circuits
Compact form factor ideal for tight spaces in electrical panels
Versatile connection options for enhanced installation flexibility
Built to endure varying environmental conditions with reliable performance
Complies with leading safety standards ensuring user confidence
Efficient heat dissipation for sustained performance
Equipped with a user-friendly release characteristic for hassle-free operation
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
