Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€161.24

(exc. VAT)

€198.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.24

*price indicative

RS Stock No.:
254-138
Mfr. Part No.:
236521 PXL-C6/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

70mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Depth

80mm

Height

75mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from the Moeller series xPole is designed to provide reliable protection for electrical installations in residential and commercial environments. Engineered for efficiency, it features a three-pole plus neutral structure with a tripping characteristic of C, ensuring optimal performance by swiftly responding to overloads and short circuits. The device operates with a rated current of 6 A and boasts a rated short-circuit breaking capacity of 10 kA, safeguarding your electrical systems effectively. Its robust design is complemented by compact dimensions, making installation seamless and adaptable across various applications. Product compliance with RoHS and enduring resilience against environmental factors highlight its commitment to quality and reliability, ensuring peace of mind for users.

Offers compact dimensions for versatile installation options

Provides swift circuit protection against overload and short circuits

Suitable for both residential and commercial electrical setups

Built to withstand environmental stress and comply with industry standards

Delivers a reliable current rating with enhanced safety measures

Designed for easy connection of multi-wired and solid-core conductors

Efficient thermal management helps maintain system performance

Ensures compliance with RoHS for environmentally responsible operation

Features a degree of protection rated at IP20 for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy