Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-126
- Mfr. Part No.:
- 102121 FAZ-C3/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.45
(exc. VAT)
€97.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.45 |
*price indicative
- RS Stock No.:
- 247-126
- Mfr. Part No.:
- 102121 FAZ-C3/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA C22.2 No. 5, EN45545-2, IEC 60947-2, IEC 61373, North America (UL, CSA ), UL 489 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CSA C22.2 No. 5, EN45545-2, IEC 60947-2, IEC 61373, North America (UL, CSA ), UL 489 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed to provide advanced protection for electrical systems. With its robust construction and C tripping character, it offers optimum reliability for both industrial and commercial applications. This device is popular for its compact size, making it an ideal solution for installations with limited space. Featuring a single pole configuration rated at 3 A, it effectively manages electrical loads while ensuring safety and compliance with international standards.
Multipurpose terminal design accommodates various conductor sizes
High breaking capacity enhances system protection
Designed to meet stringent UL and CSA standards for safety
Robust construction for enhanced durability in demanding environments
Easy installation with top hat rail mounting method
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
