Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-178
- Mfr. Part No.:
- 240809 FAZT-C25/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72.20
(exc. VAT)
€88.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.20 |
*price indicative
- RS Stock No.:
- 256-178
- Mfr. Part No.:
- 240809 FAZT-C25/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Width 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is designed for optimal protection in industrial and advanced commercial applications. Combining innovation with reliability, this 1 pole device is tailored to meet stringent electrical safety standards. With a robust rated current of 25 A and a tripping characteristic of C, it ensures rapid disconnection during overloads, safeguarding connected circuits effectively. Its compact dimensions allow easy integration into various settings, while features such as ambient temperature hints enhance operational efficiency. This MCB not only adheres to RoHS regulations but also boasts certifications like IEC/EN 60947 2, ensuring compliance with international safety norms. Experience peace of mind knowing that your electrical systems are safeguarded by this advanced circuit breaking technology.
Compact design facilitates easy installation in confined spaces
Single pole configuration optimizes space and simplifies wiring
Rated impulse withstand voltage of 4 kV enhances system robustness
IP20 rating provides a degree of protection against accidental contact
Quick attachment mounting method ensures fast and secure installation
Operational temperature range allows for reliability in various environments
Ambient temperature hints ensure continuous performance monitoring
Robust lifespan rating for both mechanical and electrical operations ensures longevity
Finger and hand touch safe terminals enhance user safety during maintenance
High short circuit breaking capacity safeguards your electrical installations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
