Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 10A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-581
- Mfr. Part No.:
- 101263 PLI-D10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.57 |
*price indicative
- RS Stock No.:
- 248-581
- Mfr. Part No.:
- 101263 PLI-D10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is expertly designed for reliable performance in both residential and commercial settings. The Eaton Moeller series xPole - PLI MCB ensures enhanced safety and compliance, making it an essential choice for protecting electrical installations. Featuring plug-in terminals for easy connections, it caters to a variety of applications while efficiently managing electrical loads. The unit's robust design and precise tripping characteristics provide peace of mind and dependable operation even under challenging conditions. Suitable for various installation environments, this MCB supports a wide range of conductor sizes and amply handles specific heat dissipation needs. Safety is further guaranteed through its high rated short-circuit breaking capacity, effectively responding to unexpected surges.
Enhanced safety measures for residential and commercial applications
Plug-in terminal design simplifies installation and maintenance
Efficiently manages electrical loads with a current rating of 10 A
Optimised for future-proof connectivity with multi-wired and solid-core conductors
Designed with high durability to withstand demanding ambient operating temperatures
Compact dimensions facilitate effective use in constrained spaces
Clear indication of compliance with RoHS regulations for minimal environmental impact
Versatile application in switchgear tailored for various installation needs
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
