Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 247-100
- Mfr. Part No.:
- 101256 PLI-C10/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.57 |
*price indicative
- RS Stock No.:
- 247-100
- Mfr. Part No.:
- 101256 PLI-C10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 6000:018, CE, EAN, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 6000:018, CE, EAN, EN 608981:019, RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI miniature circuit breaker is engineered for both residential and commercial applications, ensuring the utmost safety and reliability in electrical installations. Built to meet stringent standards, this device provides robust protection with a 10 A current rating and a tripping characteristic of C, which is ideal for resistance to short circuits while leaving flexibility for everyday electrical use. Its compact design, measuring just 84 mm in depth, is perfect for space-constrained environments, while a built-in depth of 70.5 mm makes installation straightforward. As part of its innovative technology, the circuit breaker offers high switching capacity up to 10 kA and is RoHS compliant, ensuring a commitment to environmental standards. Additionally, it features excellent heat dissipation properties and can operate efficiently in a wide temperature range, making it a trusted choice for modern electrical systems.
Compact architecture enhances space efficiency
High performance up to 10 kA rated switching capacity
RoHS compliance reflects a commitment to safety and sustainability
Innovative design ensures reliable tripping response
Wide ambient operating temperature range increases versatility
Single-pole configuration reduces wiring complexity
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
