Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 10A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-601
- Mfr. Part No.:
- 101326 PLI-D10/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.95
(exc. VAT)
€148.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.95 |
*price indicative
- RS Stock No.:
- 248-601
- Mfr. Part No.:
- 101326 PLI-D10/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for both residential and commercial applications, providing reliable and efficient protection in electrical circuits. The Eaton Moeller series xPole - PLI MCB is engineered with a plug-in terminal for ease of installation, featuring a tripping characteristic of 'D', ensuring robust performance against overloads and short circuits. Its compact design enhances space usage while accommodating multiple wiring configurations, making it an ideal choice for various setups. With its high breaking capacity of up to 10 kA at both 230 V and 400 V, this circuit breaker guarantees safe disconnection during fault conditions, thereby protecting downstream devices and wiring. The product also adheres to stringent environmental compliance, being RoHS conform, ensuring sustainability without compromising on quality or safety.
Designed for efficient thermal management with minimal heat dissipation
Compatible with multiple conductor cross-section types for flexible installation
Offers protection with a rated impulse withstand voltage of 4 kV
Incorporates a pollution degree rating of 2 for enhanced durability
Features a degree of protection rated as IP20, safeguarding against solid objects
Provides reliable operation across varied temperature ranges from -25 °C to 75 °C
Supports easy access to wiring diagrams and installation instructions for user convenience
Backed by comprehensive documentation including compliance declarations and dimensional drawings
Encourages eco-friendly practices through adherence to the PEP Eco-passport
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
