Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-529
- Mfr. Part No.:
- 101251 PLI-B16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 240-529
- Mfr. Part No.:
- 101251 PLI-B16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eaton Moeller's xPole series is designed for both residential and commercial applications, offering unparalleled protection and reliability. With a robust tripping characteristic of type B, it ensures optimal performance under various electrical conditions. Its compact design, featuring a single-pole configuration, allows for easy integration into existing systems, maximising space efficiency. Built to last, this MCB combines a rated current of 16 A with substantial breaking capacities, safeguarding your electrical circuit against overloads and faults. The inclusion of comprehensive compliance certifications guarantees adherence to the highest industry standards, making it a trustworthy choice for your electrical needs.
Ideal for residential and commercial switchgear applications
Compact size facilitates space-saving installation
Tripping characteristic type B accommodates standard circuit protection
Designed to maintain performance across a wide range of ambient temperatures
Compliant with RoHS directives, ensuring environmental safety
Robust construction ensures durability and long-lasting performance
Clear markings on the device assist with ease of use and identification
Allows for versatile wiring options to match various installation requirements
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
