Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-173
- Mfr. Part No.:
- 101319 PLI-C10/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.95
(exc. VAT)
€148.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.95 |
*price indicative
- RS Stock No.:
- 241-173
- Mfr. Part No.:
- 101319 PLI-C10/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 608981:019, RoHS, EN 6000:018, EAN | |
| Height | 75.5mm | |
| Width | 52.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 608981:019, RoHS, EN 6000:018, EAN | ||
Height 75.5mm | ||
Width 52.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller series xPole is specifically designed to enhance residential and commercial electrical systems. Featuring three poles and a tripping characteristic of C, it protects circuits against overloads and short circuits with unparalleled effectiveness. The breaker boasts a rated current of 10 A and an impressive short-circuit breaking capacity of 10 kA at 230 V and 400 V, ensuring reliable operation even under extreme conditions. With a compact design, it fits seamlessly into standard wiring configurations, while the ambient temperature range of -25 °C to 75 °C guarantees adaptability in various environments. Designed for easy installation, this model combines performance and efficiency, making it an essential component in modern electrical installations.
Built for enhanced safety in residential and commercial applications
Compact dimensions allow for space-efficient installation in distribution boards
Features a robust degree of protection at IP20, ensuring internal components are shielded
Supports multiple wiring options, accommodating both solid-core and multi-wired connections
Engineered with an operating temperature resilience of up to 75 °C
Offers reliable tripping under overload conditions, safeguarding entire circuits
Complies with international standards, reflecting superior quality and reliability
Integrates easily into existing electrical systems without the need for extensive modifications
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
