Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 2A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-602
- Mfr. Part No.:
- 101329 PLI-B2/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€128.57
(exc. VAT)
€158.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.57 |
*price indicative
- RS Stock No.:
- 248-602
- Mfr. Part No.:
- 101329 PLI-B2/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the Moeller series xPole - PLI, encapsulates cutting-edge technology designed for both residential and commercial applications. Its robust construction, featuring a plug-in terminal and a 2 A rating, ensures optimal performance while maintaining compliance with relevant standards. Designed to efficiently manage electrical loads, this product provides reliable protection against overcurrents with its tripping characteristic of B, making it an ideal choice for safeguarding your electrical systems. With thoughtful engineering that considers ambient conditions and heat dissipation, this circuit breaker stands out for its usability and durability. The compact dimensions allow for easy installation, making it a versatile solution for various switchgear configurations.
Concurrently switches N-neutral for enhanced circuit management
IP20 degree of protection ensures adequate safety in average environments
Highly efficient current limiting class protects against overload
Compatible with a wide range of conductor cross sections for versatile installation
Supports various heat dissipation parameters, ensuring reliable performance under varying conditions
Rated short-circuit breaking capacities cater to robust operational demands
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
