Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 2A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-547
- Mfr. Part No.:
- 101308 PLI-B2/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€96.20
(exc. VAT)
€118.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.20 |
*price indicative
- RS Stock No.:
- 240-547
- Mfr. Part No.:
- 101308 PLI-B2/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Width | 52.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Width 52.5mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PLI MCB is engineered to deliver exceptional performance and reliability in residential and commercial settings. Designed for efficiency, this miniature circuit breaker stands out with its compact size and robust design. It features a plug-in terminal configuration, ensuring quick and easy installation, while incorporating advanced technology to guarantee dependable protection against overloads and short circuits. The product is compliant with RoHS standards, reflecting a commitment to sustainability and safety. Its B characteristic tripping ensures that it responds effectively to various fault conditions, making it a versatile choice for diverse electrical installations. With a maximum voltage rating of 400 V and a rated operational current of 2 A, this MCB is ideal for various applications, catering to both modern and traditional setups.
Compact design facilitates efficient use of space within electrical enclosures
Easy plug-in terminal configuration simplifies installation and maintenance
Sustainable design endorsed by RoHS compliance for environmental friendliness
B characteristic tripping for effective overload and short-circuit protection
Maximum voltage rating supports a broad range of applications
Rated operational current is ideal for both residential and commercial use
Robust construction ensures longevity and resilience in various operating conditions
Accurate heat dissipation management enhances overall system performance
Comprehensive compliance with international safety standards provides peace of mind
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
