Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 20A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-930
- Mfr. Part No.:
- 236717 PXL-C20/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€177.91
(exc. VAT)
€218.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.91 |
*price indicative
- RS Stock No.:
- 253-930
- Mfr. Part No.:
- 236717 PXL-C20/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a robust miniature circuit breaker designed for both residential and commercial applications. This device expertly combines protection and reliability, ensuring safe electrical operations with its advanced tripping characteristics. Engineered for performance, it features a two-pole configuration that effectively handles a rated current of 20 A while providing essential safeguards against overloads and short circuits. Ideal for environments where space is a consideration, the xPole matches compact dimensions with high functionality. With an impressive rated short-circuit breaking capacity, it delivers peace of mind, allowing users to focus on their tasks without concern for electrical mishaps. The device is not only compliant with industry standards but also offers versatility in installation, supporting various conductor cross-sections for enhanced usability.
Two-pole configuration enhances versatility and safety
High short-circuit breaking capacity ensures reliable protection
Designed for compact spaces while maintaining high performance
Supports a range of conductor cross-sections for flexible installation
Tripping characteristic type C suitable for a wide variety of applications
Built to operate in versatile climate conditions with a wide temperature range
Installation instructions provided for efficient setup
Compliant with RoHS directives, ensuring environmentally friendly construction
Related links
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
