Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-731
- Mfr. Part No.:
- 236168 PXL-C20/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€58.72
(exc. VAT)
€72.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.72 |
*price indicative
- RS Stock No.:
- 255-731
- Mfr. Part No.:
- 236168 PXL-C20/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eaton revolutionises electrical safety for both residential and commercial applications. Designed with a unique tripping characteristic C, this device ensures reliable protection against overload currents, making it essential for safeguarding your electrical installations. Its robust design includes a rated current capacity of 20 A, ensuring optimal performance under varying conditions. With compliance to the IEC/EN 60898-1 standards, this circuit breaker not only meets rigorous safety standards but also provides peace of mind. Its compact dimensions allow for easy integration into existing switchgear systems, while the user-friendly installation ensures that even complex electrical setups can benefit from enhanced security. Built to last and withstand operational challenges, this breaker guarantees exceptional reliability and continued performance throughout its lifecycle.
Designed for both residential and commercial usage, enhancing electrical safety in various environments
Features a single-pole plus neutral design for efficient circuit management
Complies with RoHS standards, ensuring an environmentally friendly choice
Offers a maximum operating temperature of 75 °C for versatile applications
Built-in depth of 70.5 mm allows for space-efficient installations
IP20 degree of protection provides reliable safety against dust and accidental contact
Supports a wide range of conductor cross sections up to 25 mm² for flexible connectivity
Equipped with an electromagnetic compatibility feature for stable operation under difficult conditions
Includes concurrent switching for the neutral conductor, optimising load balance during operation
Rated short-circuit breaking capacity of 10 kA, ensuring robust protection against electrical faults
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
