Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 20A, Type C, 400V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 254-638
- Mfr. Part No.:
- 236688 PXL-C20-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.75
(exc. VAT)
€98.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.75 |
*price indicative
- RS Stock No.:
- 254-638
- Mfr. Part No.:
- 236688 PXL-C20-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 6kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 6kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xPole - PXL is designed to provide superior protection in residential and commercial applications. With its one-pole configuration and tripping characteristic C, this device ensures reliable overcurrent protection while facilitating easy installation. Engineered for excellence, it incorporates advanced technology to enhance electrical performance and safety. The robust design handles a rated current of 20 A and meets stringent compliance standards for a variety of operating conditions. This essential component not only safeguards your electrical systems but also contributes to their efficiency and longevity.
Single-pole configuration for targeted protection
Tripping characteristic C for reliable operation
Designed for both residential and commercial electrical systems
Incorporates a compact design for easy integration
Features a robust rated short-circuit breaking capacity
Complies with leading safety standards for peace of mind
Offers versatility with DC and AC voltage type compatibility
Ensures operational reliability in diverse environmental conditions
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
