Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-924
- Mfr. Part No.:
- 236617 PXL-C20/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.75
(exc. VAT)
€194.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.75 |
*price indicative
- RS Stock No.:
- 253-924
- Mfr. Part No.:
- 236617 PXL-C20/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is expertly designed to offer reliable protection in both residential and commercial electrical installations. With its four-pole configuration and characteristic C tripping, it ensures rapid disconnection in the event of overcurrents, safeguarding your circuits effectively. The PXL-C20/4 series combines compact dimensions with robust performance, making it an ideal choice for a variety of applications. Additionally, it features a rated current of 20 A and a maximum switching capacity of 10 kA, ensuring secure operation under challenging conditions. This device adheres to rigorous international standards, reassuring users of its quality and dependability, thereby contributing to energy efficiency and safe electrical systems.
Designed for quick and effective overcurrent protection
Compact dimensions facilitate easy integration into any installation
Impressive breaking capacity accommodates demanding electrical loads
Rated insulation voltage enhances safety and reliability in operation
Durable construction ensures longevity in diverse environments
Greater flexibility with a four-pole design suitable for various applications
Supports the use of additional equipment for versatile functionality
Robust compliance with international standards guarantees quality
Offers a degree of protection against electrical hazards, promoting user safety
Optimised for energy efficiency in residential and commercial applications
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
