Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 40A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-931
- Mfr. Part No.:
- 236720 PXL-C40/2-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€177.91
(exc. VAT)
€218.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.91 |
*price indicative
- RS Stock No.:
- 253-931
- Mfr. Part No.:
- 236720 PXL-C40/2-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 35mm | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) represents the pinnacle of innovation and reliability in electrical safety. Designed for both residential and commercial applications, it boasts a robust two-pole configuration and a C characteristic, ensuring robust protection against overloads and short circuits. Its compact design, measuring just 80 mm in depth and 35 mm in width, allows for seamless integration into switchgear systems while maintaining exceptional performance standards. With a rated current of 40 A and a maximum operational voltage of 48 V, this MCB combines versatility and efficiency. It is built to withstand demanding environments, with an ambient operating temperature range of -25 °C to 55 °C, making it ideal for diverse applications. With an impressive rated short-circuit breaking capacity of 10 kA at 400 V, this reliable solution helps safeguard valuable electrical installations.
Achieves compliance with RoHS regulations, ensuring environmentally friendly design
Offers an IP20 degree of protection, making it suitable for indoor installations
Supports the connection of solid-core and multi-wired conductors with a range of compatible cross-sections
Designed to reduce current-carrying capacity linearly at elevated temperatures, enhancing safety
Includes a current limiting class of 3, providing optimal protection against potential electrical faults
Supports a frequency rating from 50 Hz to 60 Hz, accommodating various applications
Facilitates easy installation with a built-in depth of 70.5 mm, promoting space efficiency
Boasts a static heat dissipation of 0 W, contributing to energy efficiency during operations
Configured for simple integration into existing systems, reducing installation time and costs
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
