Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 10A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€177.91

(exc. VAT)

€218.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.91

*price indicative

RS Stock No.:
255-185
Mfr. Part No.:
236714 PXL-C10/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

RoHS

Height

75mm

Width

35mm

Depth

70.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL MCB is an innovative miniature circuit breaker designed for reliability and efficiency in residential and commercial applications. With a compact design and robust features, this device offers excellent protection against overloads and short circuits. It operates on a two-pole system, ensuring safety while maintaining a minimal footprint, making it ideal for confined spaces. The advanced tripping characteristic facilitates optimal performance under varying conditions, providing peace of mind for users. Built for durability, this circuit breaker showcases high-quality engineering, making it a dependable choice for electrical installations. Additionally, it adheres to international compliance standards, ensuring it meets the demands of modern electrical systems seamlessly.

Compact design optimising space in electrical installations

Two-pole system providing effective protection for circuits

Robust connection options for both multi-wired and solid-core conductors

Tripping characteristic C tailored for diverse applications

Degree of protection rated IP20 offering effective resistance to dust ingress

Heat dissipation efficiency contributing to long-term reliability

Versatile frequency rating accommodating varied operational needs

Current limiting class 3 enhancing safety during fault conditions

Environmentally friendly with RoHS compliance reassuring eco-conscious users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy