Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 16A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-129
- Mfr. Part No.:
- 236344 PXL-D16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.77
(exc. VAT)
€88.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.77 |
*price indicative
- RS Stock No.:
- 254-129
- Mfr. Part No.:
- 236344 PXL-D16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) represents a reliable choice for residential and commercial switchgear applications. Designed with a two-pole configuration, this device excels in managing electrical current up to 16 A, making it an ideal solution for diverse installations. Its tripping characteristic D ensures enhanced protection, particularly in circuits that experience transient currents. With a rated short-circuit breaking capacity of 10 kA, it safeguards connected equipment from extensive damage during unforeseen electrical events. Moreover, its compact size ensures easy integration into existing setups, contributing to efficient space management. The MCB not only meets stringent safety standards but also guarantees electromagnetic compatibility, making it a dependable choice for your electrical distribution needs.
Compact design facilitates easy installation in tight spaces
Provides enhanced protection against overloads and short circuits
Compatible with various conductor cross sections for versatile applications
Utilises advanced technology for improved thermal stability
Designed for optimum performance in both residential and commercial environments
Ensures compliance with international safety standards and regulations
Offers reliable operation even in challenging conditions
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
