Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-123
- Mfr. Part No.:
- 236191 PXL-D16/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€55.66
(exc. VAT)
€68.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.66 |
*price indicative
- RS Stock No.:
- 254-123
- Mfr. Part No.:
- 236191 PXL-D16/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS, EN 63000:2018, EN 60898-1:2019, EAN | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS, EN 63000:2018, EN 60898-1:2019, EAN | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker offers a reliable solution for residential and commercial applications. The Eaton Moeller series xPole - PXL MCB is designed to provide robust protection against overloads and short circuits, ensuring safe and efficient electrical distribution. With its high tripping capacity and compact design, it seamlessly fits into various circuit configurations, making installation straightforward. Built to industry standards, this model is compliant with RoHS regulations and is constructed to handle the demands of everyday electrical needs, all while operating efficiently within specified temperature ranges. Whether for new installations or upgrades, this circuit breaker delivers peace of mind, guaranteeing the protection of your electrical systems.
Offers excellent protection against overload and short circuits
Compact size allows for easy installation in tight spaces
Rated for a maximum operational current of 16 A, catering to diverse applications
Meets rigorous RoHS compliance for environmentally friendly usage
Designed for both residential and commercial settings, ensuring versatility
Dual pole design combines a single pole and neutral for extensive coverage
Robust construction ensures durability and resistance to mechanical impact
Rated insulation voltage of 440 V enhances safety in electrical systems
Features a tripping characteristic of 'D' for effective response under fault conditions
Equipped with a rated short-circuit breaking capacity of 10 kA at 230 V, assuring reliability
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
