Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 16A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-751
- Mfr. Part No.:
- 236590 PXL-B16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.58
(exc. VAT)
€132.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.58 |
*price indicative
- RS Stock No.:
- 255-751
- Mfr. Part No.:
- 236590 PXL-B16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- AT
The Eaton miniature circuit breaker (MCB) combines reliability and efficiency in a compact design, specifically tailored for residential and commercial applications. Engineered with cutting-edge technology, it features a robust four-pole design that enhances circuit protection without compromising on performance. With a tripping characteristic of B, this device is optimised for applications where a quick response to overload is crucial. Its rated current of 16 A ensures compatibility with various electrical installations while maintaining a high-rated switching capacity of 10 kA. This MCB has been rigorously tested to meet global safety standards, providing peace of mind for users who demand both quality and efficiency in their electrical components.
Designed for easy installation in diverse settings
Enhances safety with a reliable tripping mechanism
Compact dimensions allow for space-saving installation
Engineered for superior thermal stability under operational conditions
Meets stringent environmental standards for compliance
User-friendly interfaces support quick identification of functionality
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
