Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 16A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-762
- Mfr. Part No.:
- 236659 PXL-D16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€143.72
(exc. VAT)
€176.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.72 |
*price indicative
- RS Stock No.:
- 255-762
- Mfr. Part No.:
- 236659 PXL-D16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EN 60898-1:2019, EN 63000:2018, RoHS, EAN | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EN 60898-1:2019, EN 63000:2018, RoHS, EAN | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton xPole - PXL MCB, designed by Eaton, is an advanced miniature circuit breaker that provides exceptional safety and reliability for residential and commercial applications. This four-pole device features a unique tripping characteristic of D, ensuring protection against overloads and short circuits with a rated current of 16 A. With its compact design, the xPole - PXL MCB integrates seamlessly into existing systems, while its robust construction meets rigorous safety standards. This high-performance circuit breaker is engineered to operate effectively even in harsh environments, with an impressive ambient operating temperature range from -25 °C to 55 °C. The combination of an IP20 degree of protection, along with excellent heat dissipation capabilities, makes this product an essential component in any electrical installation, providing peace of mind through superior protection.
Designed for quick and easy installation in a variety of applications
Switchgear meets essential safety requirements for residential setups
Compact four-pole design optimises space within distribution panels
Built to withstand demanding environmental conditions
Robust heat dissipation ensures long-term performance reliability
Tripping characteristics tailored for enhanced protection against faults
Integrated electromagnetic compatibility features safeguard operational integrity
Supports versatile conductor connections for flexible installations
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
