Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 12A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-797
- Mfr. Part No.:
- 241028 FAZT-C12/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.47
(exc. VAT)
€124.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.47 |
*price indicative
- RS Stock No.:
- 255-797
- Mfr. Part No.:
- 241028 FAZT-C12/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 12A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 36mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 12A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 36mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed to provide reliable overcurrent protection in advanced commercial and industrial applications. The FAZ T model is engineered with a tripping characteristic of C, making it ideal for systems with high inrush currents. With a rated current of 12 A, this MCB is crucial for enhancing safety and ensuring efficient operation of electrical circuits. Its compact design facilitates easy installation on a top hat rail, while the dual pole configuration ensures robust performance in diverse environments. The breaker is compliant with multiple international standards, promising both quality and reliability for your electrical needs.
Compact design suitable for easy installation in various settings
Tripping characteristic C accommodates high inrush current applications
Dual pole configuration for enhanced operational versatility
Complies with IEC/EN standards for added assurance of quality
Environmentally friendly conforming to RoHS regulations
Designed to offer protection against electric shock with fingertip safety
Rated impulse withstand voltage of 4 kV ensures durability
Quick attachment method simplifies the mounting process
Optimized for operations up to 10000 mechanical cycles
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
