Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 16A, Type D, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-326
- Mfr. Part No.:
- 240873 FAZT-D16/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€184.37
(exc. VAT)
€226.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.37 |
*price indicative
- RS Stock No.:
- 254-326
- Mfr. Part No.:
- 240873 FAZT-D16/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker offers advanced protection for industrial and commercial applications. Designed as part of The Eaton Moeller series xEffect, it features a 2 pole configuration that ensures reliable performance under diverse operational conditions. With a robust tripping characteristic of type D, it is engineered for demanding environments, making it essential for safeguarding electrical systems from overloads and short circuits. The device operates efficiently within a broad temperature range and is equipped with twin purpose terminals for flexible wiring options. Compliance with rigorous standards guarantees not only operational safety but also peace of mind for your electrical installations.
Compact design allows for space efficient installation in switchgear
Robust construction ensures long lasting performance in challenging environments
Enhanced safety features protect against electric shock and accidental contact
Low heat dissipation enhances overall energy efficiency during operation
Quick attachment method simplifies installation onto top hat rail systems
Complies with international standards ensuring reliability and safety in use
Flexible mounting positions accommodate various installation preferences
High breaking capacity effectively protects circuits from overcurrents
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
